Part Details for PSS-A by Jbc Tools
Overview of PSS-A by Jbc Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSS-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-PSS-A
|
TME | PCB holder, JBC-PHSE-2KB, 267x259mm Min Qty: 1 | 0 |
|
$707.7900 | RFQ |
DISTI #
10146612
|
TestEquity LLC | Multiaxis Rotative Support for PCBs up to 13 x 13 cm / 5 x 5 in | 0 |
|
$865.0000 | Buy Now |