There are no models available for this part yet.
Overview of PSS30/230/42V by Breve Tufvassons sp z o o
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3126A | Analog Devices | LT8686S Demo board| 42V | |
AD8205WHRZ-RL | Analog Devices | 42V Single Supply Diff Amp | |
LT8650SPJV#PBF | Analog Devices | Dual Channel 6A, 42V, Synchron |
Price & Stock for PSS30/230/42V by Breve Tufvassons sp z o o
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PSS30/230/42V
|
TME | Transformer: mains, 30VA, 230VAC, 42V, Leads: terminal block, IP30 Min Qty: 1 | 5 |
|
$40.3500 / $46.5600 | Buy Now |