-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Board Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PST360G2-2AA-C0002
|
Avnet Americas | Magnetic Position Sensor, PST-360 Series, Rotary, Hollow Shaft, Redundant Analog Output, 360 °, 5 V - Bulk (Alt: PST360G2-2AA-C0002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
RFQ | |
DISTI #
531-PST360G22AAC2360
|
Mouser Electronics | Industrial Motion & Position Sensors Redundant Analogic 360 rotation angle RoHS: Compliant | 9 |
|
$51.8800 / $68.6600 | Buy Now |
DISTI #
PST360G2-2AA-C0002
|
Avnet Americas | Magnetic Position Sensor, PST-360 Series, Rotary, Hollow Shaft, Redundant Analog Output, 360 °, 5 V - Bulk (Alt: PST360G2-2AA-C0002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
RFQ | |
DISTI #
PST360G2-2AA-C0002
|
Avnet Americas | Magnetic Position Sensor, PST-360 Series, Rotary, Hollow Shaft, Redundant Analog Output, 360 °, 5 V - Bulk (Alt: PST360G2-2AA-C0002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
RFQ | |
DISTI #
PST360G2-2AA-C0002-ERA360-05K
|
Avnet Abacus | Magnetic Position Sensor, PST-360 Series, Rotary, Hollow Shaft, Redundant Analog Output, 360 �, 5 V (Alt: PST360G2-2AA-C0002-ERA360-05K) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days | Abacus - 50 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PST360G2-2AA-C0002-ERA360-05K
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PST360G2-2AA-C0002-ERA360-05K
Amphenol Corporation
Hall Effect Sensor, Board Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-01-03 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | IP67, OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION | |
Linearity (%) | 1 % | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | 15 deg | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V |