Part Details for PST360G21AC0000ERA36005K by Amphenol Piher
Overview of PST360G21AC0000ERA36005K by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PST360G21AC0000ERA36005K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5899
|
Newark | Hall Effect Rotary Pos Sensor, Analog, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Wire Leads, Sensor Housing:Flange Mount, Output Configuration:Analog, Output Voltage Min:-, Switching Speed:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PST360G21AC0000ERA36005K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$54.3800 | Buy Now |
|
Onlinecomponents.com |
25 In Stock |
|
$36.8000 / $39.9100 | Buy Now | |
|
Master Electronics |
25 In Stock |
|
$36.8000 / $39.9100 | Buy Now |