Part Details for PSU25A-13-R by Jameco
Overview of PSU25A-13-R by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU25A-13-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
196270
|
Jameco Electronics | 12.5 Watt 5VDC@2.5A 12VDC@1A Dual Output Regulated Table-Top Power Supply 4P Miniature-DIN Min Qty: 1 Container: Each | 8 |
|
$19.9500 / $21.9500 | Buy Now |