Part Details for PSU27035B by Cornell Dubilier Electronics Inc
Overview of PSU27035B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU27035B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2327
|
Newark | Aluminum Electrolytic Capacitor 270-324Uf 220V, 20%, Qc, Capacitance:270Μf, Voltage(Dc):-, Voltage(Ac):220V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU27035B Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1000 / $56.4800 | Buy Now |
DISTI #
PSU27035B-ND
|
DigiKey | CAP ALUM 270UF 20% 250V QC TERM Min Qty: 49 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2263 | Buy Now |
DISTI #
598-PSU27035B
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 270-324uF 220/250V RoHS: Compliant | 0 |
|
$50.0800 / $52.6100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 270uF - Tolerance +20% - 220VAC/250VAC - 52.4 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant | 0 |
|
$49.0300 / $97.4400 | Buy Now |
DISTI #
PSU27035B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 49 | 0 |
|
$19.5200 / $52.4200 | Buy Now |
Part Details for PSU27035B
PSU27035B CAD Models
PSU27035B Part Data Attributes:
|
PSU27035B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU27035B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 324uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 52.39 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 85.725 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |