Part Details for PSU8830B by Cornell Dubilier Electronics Inc
Overview of PSU8830B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU8830B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H6850
|
Newark | Elec Cap, 88Uf-106Uf, 330Vac, Capacitance:88Μf, Voltage(Dc):-, Voltage(Ac):330V, Capacitance Tolerance:-, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:-, Polarity:Bi-Polar [Non-Polar], Product Range:Psu Series, Esr:- Rohs Compliant: No |Cornell Dubilier PSU8830B Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6100 / $32.2400 | Buy Now |
DISTI #
PSU8830B-ND
|
DigiKey | CAP ALUM 88UF 20% 330V QC TERM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
48 In Stock |
|
$31.7806 / $42.4700 | Buy Now |
DISTI #
598-PSU8830B
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 88-106uF 330V RoHS: Compliant | 81 |
|
$29.3700 / $40.8000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 88uF - Tolerance +20% - 330VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
128 In Stock |
|
$13.5100 / $38.5800 | Buy Now |
DISTI #
PSU8830B
|
TTI | Motor Start Capacitors & Motor Run Capacitors 88-106uF 330V RoHS: Compliant pbFree: Pb-Free Min Qty: 64 Package Multiple: 64 Container: Bulk | Americas - 0 |
|
$13.5100 / $31.6200 | Buy Now |
DISTI #
PSU8830B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 64 | 0 |
|
$11.4900 / $30.8000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - 88uF - Tolerance +20% - 330VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
128 In Stock |
|
$13.5100 / $38.5800 | Buy Now |
Part Details for PSU8830B
PSU8830B CAD Models
PSU8830B Part Data Attributes:
|
PSU8830B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU8830B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 106uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 88 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 46.04 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 85.725 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 330 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |