Part Details for PSWZ X1P 3V /24-240VACDC 2N/O 1N/C 2SO (ALTERNATE: 777950) by Pilz International
Overview of PSWZ X1P 3V /24-240VACDC 2N/O 1N/C 2SO (ALTERNATE: 777950) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSWZ X1P 3V /24-240VACDC 2N/O 1N/C 2SO (ALTERNATE: 777950)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72323372
|
RS | Safety relay (standalone) Inputs: 1-/2-channel wiring. Outputs: 2 N/O, 1 N/C. | Pilz PSWZ X1P 3V /24-240VACDC 2N/O 1N/C 2SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$912.0100 | RFQ |