Part Details for PT 4-WE/17 by Phoenix Contact
Overview of PT 4-WE/17 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT 4-WE/17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel feed-through terminal block - Minimum distance to other conductive surfaces: min 5 mm - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 34 - number of positions: 17 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 92.6 mm - height: 26.6 mm - color: gray - mounting type: Wall mounting | 0 |
|
$40.0500 / $50.8800 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - Minimum distance to other conductive surfaces: min 5 mm - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 34 - number of positions: 17 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 92.6 mm - height: 26.6 mm - color: gray - mounting type: Wall mounting | 0 |
|
$40.0500 / $50.8800 | Buy Now |