Part Details for PT-059113 by Fargo Assembly of PA
Overview of PT-059113 by Fargo Assembly of PA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-059113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
PT-059113-B
|
TTI | Automotive Connectors DILLBLOX MOUNT LEG L2.5" H.22" RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 307 In Stock |
|
$3.6500 | Buy Now |
DISTI #
PT-059113
|
TTI | Automotive Connectors DILLBLOX MOUNT LEG L2.5" H.22" RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Each |
Americas - 1200 In Stock |
|
$1.8300 | Buy Now |