Part Details for PT-1306T by Soberton Inc
Overview of PT-1306T by Soberton Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-1306T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-PT-1306T-ND
|
DigiKey | BUZZER PIEZO 5V 12.8MM TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
283 In Stock |
|
$0.3620 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Buzzer Transducer - Externally Driven Piezo - 5V - 1mA - 4.5kHz 80dB @ 5V - 10cm Through Hole PC Pins RoHS: Compliant | 0 |
|
$0.3096 / $0.4529 | Buy Now |