Part Details for PT-3529FWQ by Mallory Sonalert Products Inc
Overview of PT-3529FWQ by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-3529FWQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P5146
|
Newark | 3-28Ac 90Db 2900F Xducer 42X16 Stk |Mallory PT-3529FWQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $3.4100 | Buy Now |
DISTI #
PT-3529FWQ-ND
|
DigiKey | BUZZER PIEZO 12V 42MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9500 | Buy Now |
DISTI #
539-PT3529FWQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 2.9KHZ 90DB, 3WIRES, 42X16 RoHS: Compliant | 0 |
|
$2.5300 / $2.9500 | Order Now |
DISTI #
70186667
|
RS | TRANSDUCER, ALARM, 3 TO 38 VDC, 90 DB, , 2900 HZ + 500 HZ, , 8 MA, PLASTIC RESIN, | Mallory Sonalert PT-3529FWQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 / $3.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 28VDC 8mA 12VDC 90dBA 2400Hz to 3400Hz Pin Through Hole RoHS: Compliant | 0 |
|
$2.0000 / $3.2300 | Buy Now |
DISTI #
000000000002643943
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 2.9KHZ 90DB, 3WIRES, 42X16 Min Qty: 1 | 0 |
|
$1.5500 / $2.9600 | Buy Now |