Part Details for PT-FGSW-1822VHP by L-com Inc
Overview of PT-FGSW-1822VHP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-FGSW-1822VHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8427
|
Newark | 16-Port 802.3At Poe + 2-Port |L-Com PT-FGSW-1822VHP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$479.9900 | Buy Now |
DISTI #
5073-PT-FGSW-1822VHP-ND
|
DigiKey | 16-PORT 802.3AT POE + 2-PORT Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$412.7460 / $425.5400 | Buy Now |
DISTI #
73608809
|
RS | 16-Port 10/100TX 802.3at PoE+ with 2-Port Gigabit TP/SFP Combo Ethernet Switch- | L-com PT-FGSW-1822VHP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$479.9900 | RFQ |
|
Onlinecomponents.com | 16-PORT 802.3at POE + 2-PORT | 0 |
|
$427.6700 / $452.6500 | Buy Now |
DISTI #
PT-FGSW-1822VHP
|
L-com US | Cost-effective Integration Solution for Secure IP Surveillance Infrastructure Planet's FGSW-1822VHP is an ideal Plug and Watch Power over Ethernet solution which provides quick installation, real-time PoE work status monitoring and immediate troubleshooting through its unique LCD display to improve work efficiency and quality without any PC or software required. The FGSW-1822VHP is equipped with 16 10/100BASE-TX ports featuring 30-watt 802.3at Power over Ethernet Plus (PoE+) copper interfaces and 2 Gigabit TP/SFP combo interfaces with inner power system. With a total PoE power budget of up to 300 watts and non-blocking data switching performance, the FGSW-1822VHP fulfills the demand of sufficient PoE power for HD IP surveillance. It offers a desktop-sized, reliable and visible power solution for small and medium-sized businesses and system integrators deploying Power over Ethernet networks. LCD Monitor for Real-time PoE Usage and System Status Display The LCD monitor of the FGSW-1822VHP clearly shows the PoE loading of each port, total PoE power usage and system status, such as overload, low voltage, over voltage and high temperature. With its brand-new LCD monitor, user is able to obtain detailed information about real-time PoE working condition of the FGSW-1822VHP directly. Also the Power Budget Control function helps to prevent power budget overloading. 802.3at PoE+ Power and VLAN Isolation Operation Mode The built-in solid DIP switch provides "Standard" and "VLAN" operation modes. The FGSW-1822VHP operates as a normal IEEE 802.at/af PoE Switch in the "Standard" operation mode. The "VLAN" operation mode features with port-based VLAN function that can help to prevent the IP camera’s multicast or broadcast storm from influencing each other. Flexible and Extendable Two Gigabit Uplink Solution The FGSW-1822VHP provides 2 extra Gigabit TP/SFP combo interfaces supporting 10/100/1000BASE-T RJ45 copper for surveillance network devices such as NVR, video streaming server or NAS to facilitate surveillance management. Or through these Gigabit speed fiber SFP slots, the 1000BASE-SX/LX SFP (Small Form-factor Pluggable) fiber transceiver is inserted to be uplinked to a backbone switch and monitoring center over a long distance. The distance can be extended from 550m to 2km (multi-mode fiber), even going up to above 10/20/30/40/50/60/70/120km (single-mode fiber or WDM fiber). They are well suited for applications within the enterprise data centers and distributions. Robust Protection The FGSW-1822VHP provide contact discharge of ±4KV DC and air discharge of ±6KV DC for Ethernet ESD protection, also supports ±4KV Surge Immunity to improve product stability and protects users’ networks from devastating ESD attacks, making sure the flow of operation does not fluctuate. Easy Installation and Cable Connection As data transfer and high power PoE are transmitted over a cable, the FGSW-1822VHP is able to reduce the need of extended cables and electrical outlets on the wall, ceiling or any unreachable place. It helps to lower the installation costs and simplify the installation effort. All RJ45 copper interfaces of the FGSW-1822VHP support 10/100Mbps and 10/100/1000Mbps auto-negotiation for optimal speed detection through RJ45 Category 6, 5 or 5e cable. It also supports standard auto-MDI/MDI-X that can detect the type of connection to any Ethernet device without requiring special straight-through or crossover cables. Min Qty: 1 Package Multiple: 1 | 2 |
|
$479.9900 | Buy Now |