Part Details for PT-LRP-822CS by L-com Inc
Overview of PT-LRP-822CS by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-LRP-822CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-PT-LRP-822CS-ND
|
DigiKey | 8-PORT GIGABIT LONG REACH POE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,388.3900 | Buy Now |
DISTI #
73601882
|
RS | 8-Port Long Reach PoE over Coax Rack Mount Managed Switch- | L-com PT-LRP-822CS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,640.0000 | RFQ |
|
Onlinecomponents.com | 8-PORT GIGABIT LONG REACH POE | 0 |
|
$1,421.8800 / $1,502.7500 | Buy Now |
DISTI #
PT-LRP-822CS
|
L-com US | Planet Long Reach PoE Solution enables all enterprises and network service providers to set up an IP infrastructure in a remote location where 802.3af/at PoE compliant powered devices can receive both data and power via Planet switches, and Planet LRP extenders and injectors over a long distance but not limited to the normal 100 meters. Intelligent Long Reach PoE Switch on Coaxial-based Network Planet LRP-822CS, a brand-new Multi-channel Long Reach PoE Switch, features an extended Ethernet and PoE networking of up to 1,000 meters over the existing coaxial cables going to multiple PoE IP cameras. It provides IPv6 / IPv4 dual stack management and built-in L2/L4 Gigabit Switching engine along with 8 BNC ports with Long Reach PoE Injector function, 2 Gigabit copper ports and 2 extra 100/1000BASE-X SFP fiber slots. Each of the eight BNC ports provides 36 watts of power with a total power budget of up to 240 watts. As an advanced PoE switch, the LRP-822CS features intelligent PoE functions to improve the availability of critical applications. It provides a quick, safe and cost-effective PoE network solution to upgrading the existing coaxial cable infrastructure from the analog system to the HD IP surveillance system. Multi-channel Long Reach Power over Ethernet To support the enterprises in easily building a multi-channel and centrally-controlled Long Reach PoE system, the LRP-822CS works with the Long Reach PoE Extenders, LRP-101CE, via its 8 BNC ports being the Long Reach PoE injectors for all connected LRP Extenders. Each of the BNC port features long range data and power transmission for distance up to 1,000m (3,280ft) over coaxial cable to the LRP Extender, and another 100m over Ethernet cable to remote PoE IP camera, PoE wireless AP or access control systems complied with 802.3af/at PoE. Centralized Power Management With the centrally-managed 240-watt PoE budget, the LRP-822CS eliminates the need for an additional remote site power while allowing a single power source to provide power to both LRP extenders and the PoE powered devices at long range. The Long Reach PoE capabilities provided help to reduce installation time and deployment costs for network devices as a result of freeing from restrictions of power outlet locations. Daisy-chaining Multiple Nodes Planet Long Reach PoE solution can easily build a power system for centrally-controlled IP cameras in a high availability network infrastructure. It gives users the flexibility to expand small area network with BNC T-connector for sharing four nodes per port when needed, making the LRP-822CS with 8 BNC Long Reach PoE Ports an ideal support for up to 32 IP cameras. Built-in Unique PoE Functions for Powered Devices Management As a managed PoE switch for surveillance, wireless and VoIP networks, the LRP-822CS particularly features the following special PoE Management functions to accomplish a highly-efficient Long Reach network: PD Alive Check Scheduled Power Recycling PoE Schedule PoE Usage Monitoring PoE Over-temperature Protection System The over-temperature protection of the LRP-822CS offers a safe and stable PoE operation by limiting the output power in order to avoid destructive breakdown due to unexpected overheating. Environment-friendly, Smart Fan Design for Silent Operation The LRP-822CS features a 19-inch metal housing, a low noise design and an effective ventilation system. It supports the smart fan technology to automatically control the speed of the built-in fan to reduce noise and maintain the temperature of the PoE switch for optimal power output capability. The LRP-822CS is able to operate reliably, stably and quietly in any environment without affecting its performance. IPv6 / IPv4 Dual Stack Supporting both IPv6 and IPv4 protocols, the LRP-822CS helps the SMBs to step in the IPv6 era with the lowest investment as its network facilities need not be replaced or overhauled if the IPv6 FTTx edge network is set up. Robust Layer 2 Features The LRP-822CS can be programmed for advanced switch management functions such as dynamic port link aggregation, 802.1Q VLAN and Q-in-Q VLAN, Multiple Spanning Tree Protocol (MSTP), Loop and BPDU Guard, IGMP Snooping, and MLD Snooping. Via the link aggregation, the LRP-822CS allows the operation of a high-speed trunk to combine with multiple ports such as an 8Gbps fat pipe, and supports fail-over as well. Also, the Link Layer Discovery Protocol (LLDP) is the Layer 2 Protocol included to help discover basic information about neighboring devices on the local broadcast domain. Efficient Traffic Control The LRP-822CS is loaded with robust QoS features and powerful traffic management to enhance services to business-class data, voice, and video solutions. The functionality includes broadcast / multicast storm control, per port bandwidth control, IP DSCP QoS priority and remarking. It guarantees the best performance for VoIP and video stream transmission, and empowers the enterprises to take full advantage of the limited network resources. Powerful Security Planet LRP-822CS offers comprehensive IPv4 / IPv6 Layer 2 to Layer 4 Access Control List (ACL) for enforcing security to the edge. It can be used to restrict network access by denying packets based on source and destination IP address, TCP/UDP ports or defined typical network applications. Its protection mechanism also comprises 802.1X port-based user and device authentication, which can be deployed with RADIUS to ensure the port level security and block illegal users. With the Protected Port function, communication between edge ports can be prevented to guarantee user privacy. Furthermore, Port Security function allows to limit the number of network devices on a given port. Advanced Network Security The LRP-822CS also provides DHCP Snooping, IP Source Guard and Dynamic ARP Inspection functions to prevent IP snooping from attack and discard ARP packets with invalid MAC address. The network administrators can now build highly-secured corporate networks with considerably less time and effort than before. Friendly and Secure Management For efficient management, the LRP-822CS is equipped with console, Web, Telnet and SNMP management interfaces. With the built-in Web-based management interface, the LRP-822CS offers an easy-to-use, platform-independent management and configuration facility. By supporting the standard Simple Network Management Protocol (SNMP), the switch can be managed via any standard management software. For text-based management, the switch can be accessed via Telnet and the console port. Moreover, the LRP-822CS offers secure remote management by supporting SSH, SSL and SNMP v3 connections which encrypt the packet content at each session. Flexibility and Long-distance Extension Solution The LRP-822CS provides two Gigabit TP interfaces supporting 10/100/1000BASE-T RJ45 copper to be connected with surveillance network devices such as NVR, Video Streaming Server or NAS to facilitate surveillance management. Or through another two dual-speed fiber SFP slots, it can connect with the 100BASE-FX / 1000BASE-SX/LX SFP (Small Form-factor Pluggable) fiber transceiver to uplink to backbone switch and monitoring center in long distance. The distance can be extended from 550 meters to 2 kilometers (multi-mode fiber) and up to 10/20/30/40/50/70/120 kilometers (single-mode fiber or WDM fiber). The LRP-822CS is well suited for applications within the enterprise data centers and distributions. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,640.0000 | Buy Now |