Part Details for PT-WDAP-8350 by L-com Inc
Overview of PT-WDAP-8350 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-WDAP-8350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-PT-WDAP-8350-ND
|
DigiKey | 600MBPS DUAL BAND OUTDOOR CPE Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,135.0900 | Buy Now |
DISTI #
73601872
|
RS | 600Mbps Dual Band 802.11n IP66 Rated Outdoor Wireless CPE- | L-com PT-WDAP-8350 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,320.0000 | RFQ |
|
Onlinecomponents.com | 600MBPS DUAL BAND OUTDOOR CPE | 0 |
|
$1,141.1000 / $1,226.9300 | Buy Now |
DISTI #
PT-WDAP-8350
|
L-com US | Powerful Dual-Band Outdoor WLAN Solution Planet's WDAP-8350 comes with a high transmission power of 500mW which can bridge two remote nodes in the 5GHz frequency band and provides clients with 2.4GHz wireless access over longer distance range. Its fully-protected hardware design makes it capable to ward off direct lightning strikes and unpredictable harsh weathers. Furthermore, the WDAP-8350 adopts the high-class Qualcomm Atheros SoC (System-on-a-Chip) and Dual-OS Backup mechanism that provide higher stability to meet the stringent requirements of outdoor solution. All-Weather Rugged Protection With the IP66-rated aluminum housing, Surge Arrester, Heater design and wide-ranging operating temperature from -40 to 70 degrees C, the WDAP-8350 can perform normally under rigorous weather conditions, including thunderstorms, and hot and cold climates, thus maintaining the connection as stable as that in the general environments. More Flexible for Outdoor Environments With its dual-RF design and by connecting optional specific types and higher gain antennas to its N-Type antenna connectors, the WDAP-8350 can adapt to various applications including connecting IP cameras at multiple locations to the security control center to deploy a surveillance system, or relaying the wireless signal from the urban to the suburban to provide wireless internet service to rural residents simultaneously. With the WDAP-8350, an outdoor wireless infrastructure can be speedily deployed, thus realizing the setting up of an outdoor, long-distance, dual-purpose unit. Seamless Failover and Roaming In the actual user experience, a redundant setup is important in that,the WDAP-8350 enables the auto failover mechanism to activate by using dual images (Dual-OS) while if the active OS fails, it can immediately switch to the standby OS. That can eliminate the difficulty of real-time support in long distance and make failover as simple as possible. Furthermore, it enhances handover of clients between APs by improving the handshaking process to promote better performance, thus reducing the handoff times between APs and associated clients, which means it can quickly handover to the nearby AP without any disconnection. Benefiting from the auto-backup and fast roaming, the WDAP-8350 is able to achieve a non-disruptive path failover and seamless roaming. Easy Deployment and Management Compliant with IEEE 802.3at PoE+ (Power over Ethernet) standard, the WDAP-8350 can be powered by a single UTP cable besides providing data transmission. It thus reduces the needs of extra cables and dedicated electrical outlets which are difficult to reach in outdoor environment. It enables the wireless LAN deployment to become more flexible and worry-free from the power outlet locations. Moreover, with the Planet Smart Discovery Utility, the WDAP-8350 is convenient to be configured remotely and with the Wireless Location Management, it is easy to locate online clients’ information. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,320.0000 | Buy Now |