Part Details for PT01A-10-98P(SR) by Amphenol Industrial Operations
Overview of PT01A-10-98P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-10-98P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J4531
|
Newark | Recept |Amphenol Industrial PT01A-10-98P(SR) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9200 / $42.5400 | Buy Now |
DISTI #
339-PT01A-10-98P(SR)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5264 | Buy Now |
DISTI #
70010694
|
RS | Connector, PT01A Series, 10, 1.922 in. (Max.), 6-32, 0.675 in. (Max.) | Amphenol Industrial PT01A-10-98P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.3700 / $42.9300 | RFQ |
DISTI #
AMIPT01A-10-98P(SR)
|
Heilind Electronics | Cable Recept, OD | Americas - 10 in Stock |
|
$24.4916 / $29.7982 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.2200 / $47.7700 | Buy Now |
DISTI #
AMIPT01A-10-98P(SR)
|
Interstate Connecting Components | Cable Recept, OD | 31 |
|
$24.4916 / $29.7982 | Buy Now |