Part Details for PT01A-12-3S(SR) by Amphenol Industrial Operations
Overview of PT01A-12-3S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-12-3S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J4587
|
Newark | Mil Spec Cir Conn, Rcpt, 12-3, Solder, Product Range:Pt Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Insert Arrangement:12-3 Rohs Compliant: No |Amphenol Industrial PT01A-12-3S(SR) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$29.8500 | Buy Now |
DISTI #
70010709
|
RS | Connector PT01A Series 12 1.922 in. (Max.) 6-32 0.803 in. (Max.) | Amphenol Industrial PT01A-12-3S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$30.3900 / $36.3900 | Buy Now |
DISTI #
AMIPT01A-12-3S(SR)
|
Heilind Electronics | AI-Solder Cable Receptacle 26482-1 W/SR | Americas - 26 in Stock |
|
$21.7487 / $26.4610 | Buy Now |
DISTI #
AMIPT01A-12-3S(SR)
|
Interstate Connecting Components | AI-Solder Cable Receptacle 26482-1 W/SR | 118 |
|
$21.7487 / $26.4610 | Buy Now |