Part Details for PT02A-12-10P by Amphenol Industrial Operations
Overview of PT02A-12-10P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02A-12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02A12-10P-ND
|
DigiKey | CONN RCPT MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
58 In Stock |
|
$13.6614 / $19.0000 | Buy Now |
DISTI #
70143421
|
RS | Connector PT Series Box Mount 12 0.825 in. (Max.) 0.699 in. (Max.) | Amphenol Industrial PT02A-12-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$13.7700 / $17.8800 | Buy Now |
DISTI #
AMIPT02A-12-10P
|
Heilind Electronics | AI-Solder Box-Mt Receptacle 26482-1 | Americas - 133 in Stock |
|
$10.6924 / $13.0091 | Buy Now |
DISTI #
AMIPT02A-12-10P
|
Interstate Connecting Components | AI-Solder Box-Mt Receptacle 26482-1 | 476 |
|
$10.6924 / $13.0091 | Buy Now |
|
Master Electronics | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port |
27 In Stock |
|
$13.1900 / $17.1700 | Buy Now |