Part Details for PT02E-10-5PX by Amphenol Corporation
Overview of PT02E-10-5PX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT02E-10-5PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT02E10-5PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: APH PT02E10-5PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 15 Factory Stock |
|
$14.3562 / $21.6861 | Buy Now |
DISTI #
654-PT02E105PX
|
Mouser Electronics | Circular MIL Spec Connector 5P Size 10 Box Mount Pin Receptacle RoHS: Not Compliant | 0 |
|
$11.8400 / $19.7300 | Order Now |
Part Details for PT02E-10-5PX
PT02E-10-5PX CAD Models
PT02E-10-5PX Part Data Attributes
|
PT02E-10-5PX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02E-10-5PX
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 151 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |
Alternate Parts for PT02E-10-5PX
This table gives cross-reference parts and alternative options found for PT02E-10-5PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02E-10-5PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02E-10-5P | 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT02E-10-5PX vs PT02E-10-5P |
PT07E-10-5P | MIL Series Connector | Amphenol Corporation | PT02E-10-5PX vs PT07E-10-5P |
PT02E-10-5PY | MIL Series Connector | Amphenol Corporation | PT02E-10-5PX vs PT02E-10-5PY |