Part Details for PT02E-10-5SW by Amphenol Corporation
Overview of PT02E-10-5SW by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT02E-10-5SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT02E10-5SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: APH PT02E10-5SW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 119 Factory Stock |
|
$8.8900 / $14.6320 | Buy Now |
DISTI #
PT02E-10-5SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: PT02E-10-5SW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT02E-10-5SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: PT02E-10-5SW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT02E105SW
|
Mouser Electronics | Circular MIL Spec Connector 5P Size 10 Box Mount Socket Receptacle RoHS: Not Compliant | 0 |
|
$16.5500 / $18.1200 | Order Now |
DISTI #
20654282
|
Verical | Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 187 |
|
$12.2668 | Buy Now |
DISTI #
32464281
|
Verical | Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 122 |
|
$7.9876 | Buy Now |
DISTI #
77633056
|
Verical | Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 104 |
|
$11.4459 | Buy Now |
Part Details for PT02E-10-5SW
PT02E-10-5SW CAD Models
PT02E-10-5SW Part Data Attributes
|
PT02E-10-5SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02E-10-5SW
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 45 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |