Part Details for PT02E-10-98P by Amphenol Industrial Operations
Overview of PT02E-10-98P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02E-10-98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02E-10-98P-ND
|
DigiKey | CONN RCPT MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
30 In Stock |
|
$10.8752 / $12.9700 | Buy Now |
DISTI #
70010904
|
RS | Circular Receptacle. Connector PT02 Series Box Mount 10 10-98P Aluminum | Amphenol Industrial PT02E-10-98P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$13.8800 / $16.1400 | Buy Now |
DISTI #
AMIPT02E-10-98P
|
Heilind Electronics | Americas - 10 in Stock |
|
$15.0831 / $18.3511 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5700 / $15.3100 | Buy Now |
DISTI #
AMIPT02E-10-98P
|
Interstate Connecting Components | 0 |
|
$15.0831 / $18.3511 | Buy Now |