Part Details for PT02E-12-8S(025) by Amphenol Industrial Operations
Overview of PT02E-12-8S(025) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02E-12-8S(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91J7201
|
Newark | Mil Spec Cir Conn, Rcpt, 12-8, Solder, Product Range:Pt Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Insert Arrangement:12-8 Rohs Compliant: Yes |Amphenol Industrial PT02E-12-8S(025) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$17.6000 / $20.6300 | Buy Now |
DISTI #
PT02E-12-8S(025)-ND
|
DigiKey | CONN RCPT FMALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
55 In Stock |
|
$11.4432 / $17.5400 | Buy Now |
DISTI #
70010123
|
RS | connector, metal circ, box recept, class e, size 12,8 #20 solder socket cont, black | Amphenol Industrial PT02E-12-8S(025) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0800 / $30.8700 | RFQ |
DISTI #
AMIPT02E-12-8S(025)
|
Heilind Electronics | AI-Solder Box Mt Receptacle 26482-1 | Americas - 0 in Stock25 On Order |
|
$14.8332 / $18.0470 | Buy Now |
DISTI #
AMIPT02E-12-8S(025)
|
Interstate Connecting Components | AI-Solder Box Mt Receptacle 26482-1 | 075 On Order |
|
$14.9599 / $18.2012 | Buy Now |