Part Details for PT02E12-3P(025) by Amphenol Industrial Operations
Overview of PT02E12-3P(025) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02E12-3P(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W2745
|
Newark | Circular Conn, Rcpt, 12-3, Box Mount, Product Range:Pt Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Insert Arrangement:12-3 Rohs Compliant: Yes |Amphenol Industrial PT02E12-3P(025) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6300 / $11.7200 | Buy Now |
DISTI #
PT02E-12-3P(025)-ND
|
DigiKey | CONN RCPT MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
294 In Stock |
|
$9.1882 / $15.2000 | Buy Now |
DISTI #
AMIPT02E-12-3P(025)
|
Heilind Electronics | AI-Solder Box Mt Receptacle 26482-1 | Americas - 0 in Stock |
|
$12.3571 / $15.0346 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.6600 / $19.5400 | Buy Now | |
DISTI #
AMIPT02E-12-3P(025)
|
Interstate Connecting Components | AI-Solder Box Mt Receptacle 26482-1 | 0 |
|
$12.3571 / $15.0346 | Buy Now |