Part Details for PT05A16-26SW-027 by Amphenol Corporation
Overview of PT05A16-26SW-027 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PT05A16-26SW-027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT05A16-26SW-
|
Avnet Americas | PT 26C 2620 SKT PLUG - Bulk (Alt: APH PT05A16-26SW-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 247 Factory Stock |
|
$29.1388 / $47.9570 | Buy Now |
DISTI #
654-PT05A16-26SW-027
|
Mouser Electronics | Circular MIL Spec Connector PT 26C 26#20 SKT PLUG | 0 |
|
$36.2200 / $44.9400 | Order Now |
DISTI #
79943102
|
Verical | Conn Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 369 |
|
$33.3478 | Buy Now |
Part Details for PT05A16-26SW-027
PT05A16-26SW-027 CAD Models
PT05A16-26SW-027 Part Data Attributes
|
PT05A16-26SW-027
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT05A16-26SW-027
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 60 | |
Other Description | CABLE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |