Part Details for PT06A-8-4S(470) by Amphenol Industrial Operations
Overview of PT06A-8-4S(470) by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06A-8-4S(470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W2927
|
Newark | Circular Connector, Plug, 8-4, Cable, Product Range:Pt Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Insert Arrangement:8-4 Rohs Compliant: Yes |Amphenol Industrial PT06A-8-4S(470) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5300 / $35.5300 | Buy Now |
DISTI #
PT06A-8-4S(470)-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9620 / $33.7100 | Buy Now |
DISTI #
70010187
|
RS | Connector metal circ str plug w/strain relief cl a sz8 4#20 solder socket black | Amphenol Industrial PT06A-8-4S(470) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$38.2400 / $45.8000 | Buy Now |
DISTI #
AMIPT06A-8-4S(470)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 | Americas - 0 in Stock |
|
$24.0173 / $29.2210 | Buy Now |
DISTI #
AMMPT06A-8-4S(470)
|
Heilind Electronics | AMIPT06A-8-4S(470) SOLDER PLUG, BLK ZN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector Plug 4 Position Socket Contact Straight Cable Mount |
25 On Order |
|
$23.9900 / $31.7600 | Buy Now |
DISTI #
AMIPT06A-8-4S(470)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 | 0 |
|
$24.0896 / $29.3090 | Buy Now |
DISTI #
AMMPT06A-8-4S(470)
|
Interstate Connecting Components | AMIPT06A-8-4S(470) SOLDER PLUG, BLK ZN | 0 |
|
Buy Now | |
|
Chip1Cloud | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port / CONN PLUG 4POS W/SOCKET SOLDER | 1060 |
|
RFQ | |
|
Master Electronics | Circular Connector Plug 4 Position Socket Contact Straight Cable Mount |
25 On Order |
|
$23.9900 / $31.7600 | Buy Now |