Part Details for PT06J-14-18P by Amphenol Corporation
Overview of PT06J-14-18P by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06J-14-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06J-14-18P
|
Avnet Americas | Conn Miniature Cylindrical PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: PT06J-14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 25 |
|
$32.2669 | Buy Now |
DISTI #
PT06J-14-18P
|
Avnet Americas | Conn Miniature Cylindrical PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: PT06J-14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT06J14-18P
|
Avnet Americas | Conn Miniature Cylindrical PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: APH PT06J14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$47.9925 / $59.5107 | Buy Now |
DISTI #
654-PT06J-14-18P
|
Mouser Electronics | Circular MIL Spec Connector 18P Size 14 Straight Pin Plug RoHS: Not Compliant | 0 |
|
$52.2800 / $63.9200 | Order Now |
DISTI #
PT06J-14-18P
|
Avnet Americas | Conn Miniature Cylindrical PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: PT06J-14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 25 |
|
$32.2669 | Buy Now |
DISTI #
APH PT06J14-18P
|
Avnet Americas | Conn Miniature Cylindrical PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: APH PT06J14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$47.9925 / $59.5107 | Buy Now |
DISTI #
PT06J-14-18P
|
Avnet Americas | Conn Miniature Cylindrical PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: PT06J-14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 11 |
|
$56.8100 / $67.1400 | Buy Now |
Part Details for PT06J-14-18P
PT06J-14-18P CAD Models
PT06J-14-18P Part Data Attributes:
|
PT06J-14-18P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06J-14-18P
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Days | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |