Part Details for PT06SE-14-15S(466) by Amphenol Corporation
Overview of PT06SE-14-15S(466) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06SE-14-15S(466)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06SE-14-15S(466)
|
Avnet Americas | Miniature Cylindrical Circular Connector Plug 15 Position Socket Contact Cable Mount - Bulk (Alt: PT06SE-14-15S(466)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$107.7000 / $133.5480 | Buy Now |
DISTI #
PT06SE-14-15S(466)
|
Avnet Americas | Miniature Cylindrical Circular Connector Plug 15 Position Socket Contact Cable Mount - Bulk (Alt: PT06SE-14-15S(466)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$107.7000 / $133.5480 | Buy Now |
Part Details for PT06SE-14-15S(466)
PT06SE-14-15S(466) CAD Models
PT06SE-14-15S(466) Part Data Attributes:
|
PT06SE-14-15S(466)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06SE-14-15S(466)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC COBALT | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |