Part Details for PT06SE-20-16P(470) by Amphenol Industrial Operations
Overview of PT06SE-20-16P(470) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06SE-20-16P(470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05K8741
|
Newark | Plug |Amphenol Industrial PT06SE-20-16P(470) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0100 / $114.7600 | Buy Now |
DISTI #
PT06SE20-16P(470)-ND
|
DigiKey | CONN PLUG MALE 16POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
43 In Stock |
|
$122.1720 / $133.1400 | Buy Now |
DISTI #
74161173
|
RS | PLUG | Amphenol Industrial PT06SE-20-16P(470) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$129.2300 | RFQ |
DISTI #
AMIPT06SE-20-16P(470)
|
Heilind Electronics | Crimp Plug Connector 26482-1 | Americas - 0 in Stock |
|
$44.3653 / $53.9779 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$98.1500 / $120.1300 | Buy Now | |
DISTI #
AMIPT06SE-20-16P(470)
|
Interstate Connecting Components | Crimp Plug Connector 26482-1 | 0 |
|
$48.1531 / $58.5862 | Buy Now |