Part Details for PT06W-16-8SW by Amphenol Corporation
Overview of PT06W-16-8SW by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PT06W-16-8SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06W-16-8SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: PT06W-16-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT06W16-8SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: APH PT06W16-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT06W-16-8SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: PT06W-16-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT06W-16-8SW
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$47.5400 / $50.2900 | Order Now |
DISTI #
PT06W-16-8SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: PT06W-16-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT06W16-8SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: APH PT06W16-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT06W-16-8SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: PT06W-16-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT06W-16-8SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: PT06W-16-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT06W-16-8SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: PT06W-16-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT06W16-8SW
|
Avnet Americas | Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: APH PT06W16-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT06W-16-8SW
PT06W-16-8SW CAD Models
PT06W-16-8SW Part Data Attributes
|
PT06W-16-8SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06W-16-8SW
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |