Part Details for PT07A-12-10P(005) by Amphenol Industrial Operations
Overview of PT07A-12-10P(005) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07A-12-10P(005)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88J5096
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial PT07A-12-10P(005) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4200 / $51.3900 | Buy Now |
DISTI #
339-PT07A-12-10P(005)-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$45.8697 / $56.9200 | Buy Now |
DISTI #
73354806
|
RS | Connector, RECEPT | Amphenol Industrial PT07A-12-10P(005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0200 | RFQ |
DISTI #
AMIPT07A-12-10P(005)
|
Heilind Electronics | CONNECTOR | Americas - 1 in Stock17 On Order |
|
$26.2144 / $31.8942 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.8800 / $59.2000 | Buy Now |
DISTI #
AMIPT07A-12-10P(005)
|
Interstate Connecting Components | CONNECTOR | 117 On Order |
|
$26.2144 / $31.8942 | Buy Now |