Part Details for PT07A-12-10PZ by Amphenol Corporation
Overview of PT07A-12-10PZ by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07A-12-10PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07A-12-10PZ
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: PT07A-12-10PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT07A12-10PZ
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: APH PT07A12-10PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$13.9763 / $23.0020 | Buy Now |
DISTI #
77845267
|
Verical | Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 697 |
|
$19.0613 | Buy Now |
DISTI #
31751882
|
Verical | Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 478 |
|
$18.4765 | Buy Now |
DISTI #
63217762
|
Verical | Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 131 |
|
$23.7932 | Buy Now |
DISTI #
58739576
|
Verical | Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$29.2530 | Buy Now |
Part Details for PT07A-12-10PZ
PT07A-12-10PZ CAD Models
PT07A-12-10PZ Part Data Attributes
|
PT07A-12-10PZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07A-12-10PZ
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 295 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for PT07A-12-10PZ
This table gives cross-reference parts and alternative options found for PT07A-12-10PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT07A-12-10PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT07P-12-10PW(005) | MIL Series Connector | Amphenol Corporation | PT07A-12-10PZ vs PT07P-12-10PW(005) |
PT01PG-12-98PX | MIL Series Connector | Amphenol Corporation | PT07A-12-10PZ vs PT01PG-12-98PX |
SP02A-12-10PZ(005) | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07A-12-10PZ vs SP02A-12-10PZ(005) |
PT01A-12-10PX(SR) | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07A-12-10PZ vs PT01A-12-10PX(SR) |
SP07E-12-10PZ(424) | MIL Series Connector | Amphenol Corporation | PT07A-12-10PZ vs SP07E-12-10PZ(424) |
SP00E-12-10PX(023) | MIL Series Connector | Amphenol Corporation | PT07A-12-10PZ vs SP00E-12-10PX(023) |
SP07A-12-98PZ(424) | MIL Series Connector | Amphenol Corporation | PT07A-12-10PZ vs SP07A-12-98PZ(424) |
SP00A-12-98PX(023) | MIL Series Connector | Amphenol Corporation | PT07A-12-10PZ vs SP00A-12-98PX(023) |
SP00P-12-98PW | MIL Series Connector | Amphenol Corporation | PT07A-12-10PZ vs SP00P-12-98PW |
PT01E-12-98PW(005) | MIL Series Connector | Amphenol Corporation | PT07A-12-10PZ vs PT01E-12-98PW(005) |