Part Details for PT07SE-14-12P by Amphenol Corporation
Overview of PT07SE-14-12P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07SE-14-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07SE-14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: PT07SE-14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT07SE14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: APH PT07SE14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 8 Factory Stock |
|
$68.7625 / $85.2655 | Buy Now |
DISTI #
654-PT07SE-14-12P
|
Mouser Electronics | Circular MIL Spec Connector Jam Nut Size 14 RoHS: Not Compliant | 4 |
|
$66.4400 / $82.4400 | Buy Now |
DISTI #
APH PT07SE14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: APH PT07SE14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 8 Factory Stock |
|
$68.7625 / $85.2655 | Buy Now |
DISTI #
PT07SE-14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: PT07SE-14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Crimp Contacts Min Qty: 1 | 1 |
|
$61.1200 / $69.4400 | Buy Now |
Part Details for PT07SE-14-12P
PT07SE-14-12P CAD Models
PT07SE-14-12P Part Data Attributes:
|
PT07SE-14-12P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07SE-14-12P
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 14-12 |
Alternate Parts for PT07SE-14-12P
This table gives cross-reference parts and alternative options found for PT07SE-14-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT07SE-14-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01P-14-12PW | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07SE-14-12P vs PT01P-14-12PW |
PT07C-14-12P | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SE-14-12P vs PT07C-14-12P |
SP00E-14-12P | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SE-14-12P vs SP00E-14-12P |
PT01E-14-12PW | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SE-14-12P vs PT01E-14-12PW |
PT07P-14-12P | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SE-14-12P vs PT07P-14-12P |
PT01A-14-12PX | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07SE-14-12P vs PT01A-14-12PX |
PT01A-14-12PW | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SE-14-12P vs PT01A-14-12PW |