Part Details for PT07SE-14-18S(SR) by Amphenol Corporation
Overview of PT07SE-14-18S(SR) by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07SE-14-18S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07SE-14-18S(SR)
|
Avnet Americas | Conn Miniature Cylindrical SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: PT07SE-14-18S(SR)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$146.5500 / $181.7220 | Buy Now |
DISTI #
PT07SE-14-18S-SR
|
Avnet Americas | Conn Miniature Cylindrical SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: PT07SE-14-18S-SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT07SE14-18S-
|
Avnet Americas | Conn Miniature Cylindrical SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: APH PT07SE14-18S-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT07SE-14-18SSR
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY RoHS: Not Compliant | 2 |
|
$174.4700 / $178.9500 | Buy Now |
DISTI #
PT07SE-14-18S-SR
|
Avnet Americas | Conn Miniature Cylindrical SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: PT07SE-14-18S-SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT07SE-14-18S(SR)
|
Avnet Americas | Conn Miniature Cylindrical SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: PT07SE-14-18S(SR)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$146.5500 / $181.7220 | Buy Now |
DISTI #
APH PT07SE14-18S-
|
Avnet Americas | Conn Miniature Cylindrical SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: APH PT07SE14-18S-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT07SE-14-18S(SR)
PT07SE-14-18S(SR) CAD Models
PT07SE-14-18S(SR) Part Data Attributes:
|
PT07SE-14-18S(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07SE-14-18S(SR)
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |