Part Details for PT08E-14-19P by Amphenol Corporation
Overview of PT08E-14-19P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PT08E-14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT08E14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: APH PT08E14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 428 Factory Stock |
|
$48.1912 / $79.3150 | Buy Now |
DISTI #
PT08E-14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT08E-14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT08E1419P
|
Mouser Electronics | Circular MIL Spec Connector 19P Size 14 Pin Plug Right Angle RoHS: Not Compliant | 2 |
|
$67.9100 / $82.3200 | Buy Now |
DISTI #
APH PT08E14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: APH PT08E14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 428 Factory Stock |
|
$48.1912 / $79.3150 | Buy Now |
DISTI #
PT08E-14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT08E-14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 195 |
|
$58.2900 / $68.8900 | Buy Now |
Part Details for PT08E-14-19P
PT08E-14-19P CAD Models
PT08E-14-19P Part Data Attributes:
|
PT08E-14-19P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT08E-14-19P
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for PT08E-14-19P
This table gives cross-reference parts and alternative options found for PT08E-14-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT08E-14-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTG06E-14-19P | 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-14-19P vs PTG06E-14-19P |
PT08P-14-19P | 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-14-19P vs PT08P-14-19P |
SP06SE-14-19P | 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT08E-14-19P vs SP06SE-14-19P |
SP06A-14-19P | 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-14-19P vs SP06A-14-19P |
SP06E-14-19P | 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-14-19P vs SP06E-14-19P |