Part Details for PT08SE-14-19P(424) by Amphenol Corporation
Overview of PT08SE-14-19P(424) by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT08SE-14-19P(424)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT08SE-14-19P(424)
|
Avnet Americas | Conn Miniature Cylindrical PIN 19 POS Crimp RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT08SE-14-19P(424)) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$116.0500 / $143.9020 | Buy Now |
DISTI #
PT08SE-14-19P-424
|
Avnet Americas | Conn Miniature Cylindrical PIN 19 POS Crimp RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT08SE-14-19P-424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT08SE1419P(424)
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY RoHS: Compliant | 0 |
|
$114.2000 / $130.4600 | Order Now |
DISTI #
PT08SE-14-19P(424)
|
Avnet Americas | Conn Miniature Cylindrical PIN 19 POS Crimp RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT08SE-14-19P(424)) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$116.0500 / $143.9020 | Buy Now |
DISTI #
PT08SE-14-19P-424
|
Avnet Americas | Conn Miniature Cylindrical PIN 19 POS Crimp RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT08SE-14-19P-424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Crimp Contacts Min Qty: 1 | 1 |
|
$79.7600 / $90.6100 | Buy Now |
Part Details for PT08SE-14-19P(424)
PT08SE-14-19P(424) CAD Models
PT08SE-14-19P(424) Part Data Attributes:
|
PT08SE-14-19P(424)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT08SE-14-19P(424)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for PT08SE-14-19P(424)
This table gives cross-reference parts and alternative options found for PT08SE-14-19P(424). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT08SE-14-19P(424), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP08P-14-19P | 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08SE-14-19P(424) vs SP08P-14-19P |
PTG06E-14-19PY(005) | MIL Series Connector | Amphenol Corporation | PT08SE-14-19P(424) vs PTG06E-14-19PY(005) |
PT08E-14-19PW(003) | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | PT08SE-14-19P(424) vs PT08E-14-19PW(003) |
PTG06E-14-19P(003) | MIL Series Connector | Amphenol Corporation | PT08SE-14-19P(424) vs PTG06E-14-19P(003) |
SP08E-14-19P(005) | MIL Series Connector | Amphenol Corporation | PT08SE-14-19P(424) vs SP08E-14-19P(005) |
PT06SE-14-19P(003) | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | PT08SE-14-19P(424) vs PT06SE-14-19P(003) |
PT06E14-19PY023 | MIL Series Connector | Amphenol Corporation | PT08SE-14-19P(424) vs PT06E14-19PY023 |
SP08E-14-19PX(424) | MIL Series Connector | Amphenol Corporation | PT08SE-14-19P(424) vs SP08E-14-19PX(424) |
SP08P-14-19P(023) | MIL Series Connector | Amphenol Corporation | PT08SE-14-19P(424) vs SP08P-14-19P(023) |
PT08P-14-19PX(072) | MIL Series Connector | Amphenol Corporation | PT08SE-14-19P(424) vs PT08P-14-19PX(072) |