Part Details for PT10LV10103A2020S by Amphenol Piher
Overview of PT10LV10103A2020S by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PT10LV10103A2020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5920
|
Newark | Trimpot, 10K, 20%, Carbon, 0.15W, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-10 Series Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT10LV10103A2020S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2346 |
|
$0.4520 / $0.8220 | Buy Now |
|
Bristol Electronics | 295 |
|
RFQ | ||
DISTI #
PT10LV-10K
|
TME | Potentiometer: mounting, single turn,horizontal, 10kΩ, 150mW Min Qty: 2 | 17088 |
|
$0.1520 / $0.6850 | Buy Now |
Part Details for PT10LV10103A2020S
PT10LV10103A2020S CAD Models
PT10LV10103A2020S Part Data Attributes
|
PT10LV10103A2020S
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10LV10103A2020S
Amphenol Piher
Potentiometer, Carbon, 0.15W, 10000ohm, 200V, 20% +/-Tol, -300,300ppm/Cel, 4139
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6 mm | |
Package Length | 10.3 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |