Part Details for PT10LV10501A2020 by Amphenol Piher
Overview of PT10LV10501A2020 by Amphenol Piher
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LV10501A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 10 MM CARBON POTENTIOMETER Trimmer, Carbon Film, 0.15W, 500ohm, 20% +/-Tol, 1 Turn(s) RoHS: Not Compliant | Europe - 425 |
|
RFQ |
Part Details for PT10LV10501A2020
PT10LV10501A2020 CAD Models
PT10LV10501A2020 Part Data Attributes
|
PT10LV10501A2020
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10LV10501A2020
Amphenol Piher
Potentiometer, Carbon Film, 0.15W, 500ohm, 200V, 20% +/-Tol, -300,300ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CIRCULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |