Part Details for PT10MH10-104A2020-S by Amphenol Piher
Overview of PT10MH10-104A2020-S by Amphenol Piher
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PT10MH10-104A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4630
|
Newark | Trimmer, 100K, 0.15W, 1Turn, Track Resistance:100Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-10 Series, Power Rating:150Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 300Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT10MH10-104A2020-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 / $0.4710 | Buy Now |
DISTI #
1993-1103-ND
|
DigiKey | TRIMMER 100K OHM 0.15W PC PIN Min Qty: 1 Lead time: 4 Weeks Container: - |
7353 In Stock |
|
$0.2628 / $0.5100 | Buy Now |
DISTI #
71481395
|
RS | POTENTIOMETER, 10mm control/ sensor, .100K0.2Side adjustment" | Piher - Amphenol PT10MH10-104A2020-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 718 |
|
$0.4340 / $0.6200 | Buy Now |
DISTI #
APRPT10MH10-104A2020-S
|
Heilind Electronics | 10MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 100k Ohm ±20% - Linear Taper - 0.15W - Bulk RoHS: Compliant | 0 |
|
$0.2710 / $0.3950 | Buy Now |
DISTI #
PT10MH10-104A
|
TME | Potentiometer: mounting, single turn,vertical, 100kΩ, 150mW, ±20% Min Qty: 2 | 21 |
|
$0.2080 / $0.5300 | Buy Now |
|
New Advantage Corporation | TRIMPOT CARBON H 10mm 100K �20% ALLEN RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1600 |
|
$0.1956 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON H 10mm 100K ±20% ALLEN | 2000 |
|
$0.1374 / $0.1580 | Buy Now |
Part Details for PT10MH10-104A2020-S
PT10MH10-104A2020-S CAD Models
PT10MH10-104A2020-S Part Data Attributes:
|
PT10MH10-104A2020-S
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10MH10-104A2020-S
Amphenol Piher
Potentiometer, Carbon, 0.15W, 100000ohm, 200V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 12.1 mm | |
Package Length | 10.3 mm | |
Package Style | PCB Mount | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |