Part Details for PT10MV10-104A2020-PM-S by Amphenol Piher
Overview of PT10MV10-104A2020-PM-S by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10MV10-104A2020-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APRPT10MV10-104A2020-PM-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Ozdisan Elektronik | TRIMPOT CARBON V 10MM 100K ±20% | 0 |
|
$0.3183 / $0.3660 | RFQ |