-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket, 14 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6498
|
Newark | Socket, Pcb, Ly4, Relay, Socket Mounting:Through Hole, Socket Terminals:Quick Connect, No. Of Pins:14Pins, Current Rating:10A, Voltage Rating:110Vac, Product Range:Ly Series, Accessory Type:Socket, For Use With:Omron Ly Series Rohs Compliant: Yes |Omron PT14-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$3.5500 / $5.3100 | Buy Now |
DISTI #
PT140
|
Avnet Americas | Relay Socket, Through Hole, Through Hole, 14 Pins, 15 A, 110 VAC, LY Series - Bulk (Alt: PT140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$2.2482 / $2.6905 | Buy Now |
DISTI #
653-PT14-0
|
Mouser Electronics | Relay Sockets & Hardware SOCKET FOR LY 4PDT RoHS: Compliant | 244 |
|
$2.9800 / $4.4400 | Buy Now |
DISTI #
71278912
|
Verical | Relay Sockets PC Pin Through Hole 4Pole Min Qty: 20 Package Multiple: 10 Date Code: 2310 | Americas - 700 |
|
$3.5759 / $5.8146 | Buy Now |
|
Quest Components | RELAY SOCKET | 42 |
|
$3.0600 / $6.1200 | Buy Now |
DISTI #
PT14-0
|
TTI | Relay Sockets & Hardware SOCKET FOR LY 4PDT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$2.9100 | Buy Now |
DISTI #
PT140
|
Avnet Americas | Relay Socket, Through Hole, Through Hole, 14 Pins, 15 A, 110 VAC, LY Series - Bulk (Alt: PT140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$2.2482 / $2.6905 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 33 |
|
$5.3515 / $5.9453 | Buy Now |
DISTI #
1181271
|
element14 Asia-Pacific | SOCKET, PCB, LY4, RELAY RoHS: Compliant Min Qty: 1 Container: Each | 94 |
|
$3.0984 / $5.3814 | Buy Now |
DISTI #
1181271
|
Farnell | SOCKET, PCB, LY4, RELAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 94 |
|
$2.4220 / $4.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT14-0
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PT14-0
OMRON Corporation
Relay Socket, 14 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week, 2 Days | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 1.161 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.673 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2000VAC V | |
Insulation Resistance | 100000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 4.6 mm | |
Termination Type | SOLDER |