Part Details for PT15LV02-251A2020-S by Amphenol Piher
Overview of PT15LV02-251A2020-S by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15LV02-251A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APRPT15LV02-251A2020-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
1600 Partner Stock |
|
$0 | Buy Now |
DISTI #
77299359
|
Verical | 15 mm Carbon Potentiometer RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 1600 |
|
$0.3100 / $0.3200 | Buy Now |