Part Details for PT15LV02-253A2020-S by Amphenol Piher
Overview of PT15LV02-253A2020-S by Amphenol Piher
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15LV02-253A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4660
|
Newark | Trimmer, 25K, 0.25W, 1Turn, Track Resistance:25Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-15 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 300Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15LV02-253A2020-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4109 |
|
$0.4490 / $0.8210 | Buy Now |
DISTI #
1993-1190-ND
|
DigiKey | TRIMMER 25K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: - |
4601 In Stock |
|
$0.3440 / $0.6600 | Buy Now |
DISTI #
71481425
|
RS | POTENTIOMETER, 15mm control/ sensor, .25K0.2Top adjustment" | Piher - Amphenol PT15LV02-253A2020-S RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 2024 |
|
$0.4690 / $0.6700 | Buy Now |
DISTI #
APRPT15LV02-253A2020-S
|
Heilind Electronics | 15MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 25K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk RoHS: Compliant |
5200 In Stock |
|
$0.3310 / $0.5900 | Buy Now |
DISTI #
61367561
|
Verical | 15 mm Carbon Potentiometer RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2210 | Americas - 4800 |
|
$0.2992 / $0.3178 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | 1040 |
|
$0.4620 / $1.1550 | Buy Now | |
|
Master Electronics | 15mm Rotary Potentiometer - Carbon - 25K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk RoHS: Compliant |
5200 In Stock |
|
$0.3310 / $0.5900 | Buy Now |
|
New Advantage Corporation | TRIMPOT CARBON V 15mm 25K �20% SCREWDR. RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1545 |
|
$0.3077 / $0.3297 | Buy Now |