Part Details for PT15LV02-254A2020-S by Amphenol Piher
Overview of PT15LV02-254A2020-S by Amphenol Piher
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15LV02-254A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7489
|
Newark | Trimmer, 250K, 0.25W, 1Turn Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15LV02-254A2020-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9521 |
|
$0.6000 / $1.0900 | Buy Now |
DISTI #
1993-PT15LV02-254A2020-S-ND
|
DigiKey | TRIMMER 250KOHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5145 In Stock |
|
$0.3440 / $0.6600 | Buy Now |
DISTI #
APRPT15LV02-254A2020-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com |
700 Partner Stock |
|
$0 | Buy Now | |
DISTI #
77299360
|
Verical | 15 mm Carbon Potentiometer RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 700 |
|
$0.3200 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 15MM 250K ±20% SCREWDRIVER | 0 |
|
$0.2773 / $0.3189 | RFQ |