Part Details for PT15NH05-102A2020-S by Amphenol Piher
Overview of PT15NH05-102A2020-S by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NH05-102A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PT15NH05-102A2020-S-ND
|
DigiKey | TRIMMER 1K OHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5184 In Stock |
|
$0.3440 / $0.6600 | Buy Now |
DISTI #
APRPT15NH05-102A2020-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | POTENTIOMETER, CARBON, 0.25W, 1000OHM, 250V, 20% +/-TOL, 300PPM/CEL, 1 TURN(S) | 600 |
|
$0.3125 / $0.7500 | Buy Now |