Part Details for PT15NH05-473A2020-S by Amphenol Piher
Overview of PT15NH05-473A2020-S by Amphenol Piher
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NH05-473A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4665
|
Newark | Trimmer, 47K, 0.25W, 1Turn, Track Resistance:47Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-15 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 300Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15NH05-473A2020-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2772 |
|
$0.4490 / $0.8210 | Buy Now |
DISTI #
71AC5758
|
Newark | Trimmer, 47K, 0.25W, 1Turn, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Side Adjust, Track Resistance:47Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-15 Series, Msl:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15NH05-473A2020-S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
1993-1194-ND
|
DigiKey | TRIMMER 47KOHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 5 Weeks Container: - |
4167 In Stock |
|
$0.3440 / $0.6600 | Buy Now |
DISTI #
71481429
|
RS | POTENTIOMETER, 15mm control/ sensor, .47K0.2Side adjustment" | Piher - Amphenol PT15NH05-473A2020-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 384 |
|
$0.5320 / $0.7600 | Buy Now |
DISTI #
APRPT15NH05-473A2020-S
|
Heilind Electronics | 15MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 47K Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk RoHS: Compliant | 0 |
|
$0.3320 / $0.6900 | Buy Now |
DISTI #
PT15NH05-473A
|
TME | Potentiometer: mounting, single turn,vertical, 47kΩ, 250mW, ±20% Min Qty: 2 | 1 |
|
$0.3480 / $0.6330 | Buy Now |
|
New Advantage Corporation | TRIMPOT CARBON H 15mm 47K �20% OVAL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4230 |
|
$0.3647 / $0.3907 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON H 15mm 47K ±20% OVAL | 5330 |
|
$0.2735 / $0.3145 | Buy Now |