Part Details for PT15NV02-253A2020-S by Amphenol Corporation
Overview of PT15NV02-253A2020-S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV02-253A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PT15NV02253A202S
|
Mouser Electronics | Trimmer Resistors - Through Hole Rotary potentiometer Carbon 25K Ohm Resistance 20% Tolerance 0,25W 15mm Linear Analog Vertical adjust Through hole Bulk RoHS: Compliant | 0 |
|
$0.3880 / $0.8300 | Order Now |
DISTI #
PT15NV02-253A2020-S
|
Avnet Abacus | Res Carbon Film Trimmer Top Adjustment 25K Ohm 20% 1/4W 1 Turn (15 X 15 X 7mm) PC Pin Through Hole Bulk (Alt: PT15NV02-253A2020-S) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 112 Weeks, 0 Days | Abacus - 5200 |
|
Buy Now | |
|
New Advantage Corporation | 15 mm carbon through hole potentiometer,rotor N, Vertical adjustment, resistive value 25kOhm, linear taper, tolerance 20% RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 4000 |
|
$0.3387 / $0.3660 | Buy Now |
Part Details for PT15NV02-253A2020-S
PT15NV02-253A2020-S CAD Models
PT15NV02-253A2020-S Part Data Attributes
|
PT15NV02-253A2020-S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT15NV02-253A2020-S
Amphenol Corporation
Potentiometer, Carbon, 0.25W, 25000ohm, 250V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT; THUMB WHEEL | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 4 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6 mm | |
Package Length | 15 mm | |
Package Style | PCB Mount | |
Package Width | 15 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 50 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 250 V |