Part Details for PT15NV15-472A2020-S by Amphenol Piher
Overview of PT15NV15-472A2020-S by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV15-472A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1184
|
Newark | Pt15Nv15-472A2020-S |Amphenol Piher Sensors And Controls PT15NV15-472A2020-S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
1993-PT15NV15-472A2020-S-ND
|
DigiKey | TRIMMER 4.7KOHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
968 In Stock |
|
$0.3440 / $0.6600 | Buy Now |
|
New Advantage Corporation | TRIMPOT CARBON V 15MM 4K7 20% OVAL PIHER RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3015 |
|
$0.3415 / $0.3659 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 15MM 4K7 20% OVAL PIHER | 3710 |
|
$0.2570 / $0.2955 | Buy Now |