Part Details for PT15RV15-104A1010-PM-S by Amphenol Piher
Overview of PT15RV15-104A1010-PM-S by Amphenol Piher
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15RV15-104A1010-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5781
|
Newark | Trimmer, 100K, 0.25W, 1Turn, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-15 Series, Msl:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15RV15-104A1010-PM-S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 | Buy Now |
DISTI #
07AH4688
|
Newark | Trimmer, 100K, 0.25W, 1Turn, Track Resistance:100Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-15 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 300Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15RV15-104A1010-PM-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.8280 | Buy Now |
DISTI #
1993-1181-ND
|
DigiKey | TRIMMER 100KOHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: - |
8617 In Stock |
|
$0.3779 / $0.7300 | Buy Now |
DISTI #
APRPT15RV15-104A1010-PM-S
|
Heilind Electronics | 15MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 100k Ohm ±10% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - wiper at half position RoHS: Compliant | 0 |
|
$0.3650 / $0.7600 | Buy Now |
DISTI #
PT15RV15-104A-PM
|
TME | Potentiometer: mounting, single turn,horizontal, 100kΩ, 250mW Min Qty: 2 | 82 |
|
$0.4070 / $0.7430 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 15mm 100K ±10% ROUND | 0 |
|
$0.3299 / $0.3794 | RFQ |