Part Details for PT15RV15-104A2020-E-S by Amphenol Corporation
Overview of PT15RV15-104A2020-E-S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15RV15-104A2020-E-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT15RV15-104A2020-
|
Avnet Americas | Resistor Carbon Film Trimmer Top Adjustment 100K Ohm 20% 1/4W 1 Turn PC Pin Through Hole Box - Bulk (Alt: PT15RV15-104A2020-) RoHS: Compliant Min Qty: 5200 Package Multiple: 400 Container: Bulk | 0 |
|
$0.4648 | Buy Now |
DISTI #
531-PT15RV15104A22ES
|
Mouser Electronics | Trimmer Resistors - Through Hole 15mm control/sensor trimmr potentiometer RoHS: Compliant | 872 |
|
$0.3630 / $0.6900 | Buy Now |