Part Details for PT15RV15-473A2020-S by Amphenol Piher
Overview of PT15RV15-473A2020-S by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15RV15-473A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APRPT15RV15-473A2020-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
New Advantage Corporation | TRIMPOT CARBON V 15MM 47K 20% OVAL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3089 |
|
$0.4119 / $0.4413 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 15MM 47K 20% OVAL | 3889 |
|
$0.3089 / $0.3552 | Buy Now |